TE Connectivity 646493-1 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Bronze |
| Package Quantity | 200 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646493-1 to view detailed technical specifications.
No datasheet is available for this part.