TE Connectivity 646515-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 10 |
| Orientation | Vertical |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646515-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.