220-position, 8-row straight male backplane connector with a 2mm pitch. Features bronze contacts with gold plating and a press-fit termination for through-hole mounting. Designed for vertical PCB mounting, this unshielded connector operates between -55°C and 125°C with a maximum voltage rating of 750V AC. Includes mating alignment and a grey housing.
TE Connectivity 646526-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646526-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.