TE Connectivity 646533-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 146 |
| Number of Positions | 146 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.