110 position, 2-row, right-angle backplane connector with 2mm pitch. Features bronze contacts with 0.76um gold plating for reliable connections. Designed for through-hole PCB mounting with a solder termination. Operates within a temperature range of -55°C to 125°C. Housing is grey and UL94 V-0 flammability rated.
TE Connectivity 646573-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 43.95mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 22 |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646573-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.