125-position, 2mm pitch male backplane connector with straight, vertical PCB mounting orientation. Features bronze contacts with 0.76um gold plating, a grey housing, and press-fit termination. Operates within a temperature range of -55°C to 125°C and boasts a UL94 V-0 flammability rating. This general category connector is supplied in a rail/tube package.
TE Connectivity 646731-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 646731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.