TE Connectivity 646736-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 146 |
| Number of Rows | 7 |
| Package Quantity | 330 |
| Reach SVHC Compliant | Unknown |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 646736-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.