TE Connectivity 6468511 technical specifications.
| Contact Material | Bronze |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Number of Positions | 244 |
| Package Quantity | 10 |
| PCB Mounting Orientation | Vertical |
| Resistance | 10R |
| Selectively Loaded | See Print for Loaded Positions |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6468511 to view detailed technical specifications.
No datasheet is available for this part.