TE Connectivity 6469046-1 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 80 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 6469046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.