
80-position, 10-column, 8-row shielded backplane connector with 2.5mm pitch. Features straight, through-hole mounting with press-fit termination and gold-plated bronze contacts. Operates within a -65°C to 105°C temperature range, rated for 250V, and is UL94 V-0 flammability compliant. Housing is grey, and the component is RoHS compliant.
TE Connectivity 6469056-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469056-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.