
TE Connectivity 6469062-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Contacts | 160 |
| Number of Pairs | 80 |
| Number of Positions | 160 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
