TE Connectivity 6469101-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469101-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.