
Right-angle, shielded board-to-board header with 40 positions across 4 rows and 10 columns, featuring a 2.5mm pitch and 1.5mm row spacing. This male connector utilizes copper contacts with 0.76um gold plating, offering a 7A current rating and a 250V AC voltage rating. Designed for through-hole mounting, it operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 6469169-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 25.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 40 |
| Number of Pairs | 20 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469169-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
