TE Connectivity 6469281-1 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 80 |
| Contact Gender | MALE |
| Manufacturer Series | 6469281 |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 6469281-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.