5-position, right-angle male header assembly for board-to-board applications. Features a 0.118-inch pitch and a 10A contact current rating. Constructed with bronze contacts plated in tin-lead, offering press-fit termination. The grey module housing is UL94 V-0 flammability rated and operates within a -55°C to 125°C temperature range. Designed for through-hole and edge mounting on PCBs.
TE Connectivity 646955-2 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin, Lead |
| Contact Retention | Yes (With) |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 646955-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.