TE Connectivity 6469602-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole, Panel |
| Number of Positions | 29 |
| Number of Power Positions | 9 |
| Number of Signal Positions | 20 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Tail Length | 3.43mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469602-1 to view detailed technical specifications.
No datasheet is available for this part.