TE Connectivity 6469602-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 6469602 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 6469602-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.