TE Connectivity 6469658-1 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Orientation | Straight |
| Package Quantity | 20 |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6469658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.