4-position, 1-row female header with 2.54mm pitch for IDC termination. Features copper alloy contacts with tin/lead plating, designed for 28AWG discrete or ribbon wire. Offers free-hanging mounting and a 250V AC voltage rating. Housing is white, with a green contact color, and a UL94 V-2 flammability rating.
TE Connectivity 647003-4 technical specifications.
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 647003-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.