TE Connectivity 647092-3 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647092-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.