13-position, single-row male pin header with a 0.156-inch pitch. Features a 7A current rating and 600V AC voltage rating. Constructed with copper alloy contacts plated in tin, offering a contact mating length of 0.4 inches. Through-hole mount termination with solder connections. UL94 V-0 flammability rating and lead-free, RoHS compliant.
TE Connectivity 647099-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Positions Loaded | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.