8-position, 1-row male pin header assembly with a 2.54mm pitch. Features copper alloy contacts with tin-lead plating and a 5A current rating. Designed for surface mount termination with a solder connection. Rated for 250V AC and constructed with UL94 V-0 flammability rated black housing.
TE Connectivity 647106-8 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.29inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647106-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.