TE Connectivity 647118-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 647118 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 647118-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.