Shrouded header with 4 positions and 4 contacts, featuring a 3.96mm pitch. This vertical, top-entry, through-hole component utilizes copper alloy contacts with tin-lead plating and a 3.18mm post length. Rated for 7A current and 600V AC voltage, it boasts UL94 V-0 flammability and is RoHS and ELV compliant. The black housing is designed for vertical PCB mounting.
TE Connectivity 647123-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647123-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.