Shrouded header with 5 positions and 5 contacts, featuring a 3.96mm pitch. This male pin header offers a straight, through-hole mounting orientation with solder termination. Constructed from copper alloy with gold plating, it boasts a 7A current rating and a 600V AC voltage rating. The black housing is UL94 V-0 flammability rated and operates within a -55°C to 105°C temperature range.
TE Connectivity 647143-5 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.3inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647143-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.