TE Connectivity 647143-6 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.3inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 647143-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.