8-position wire-to-board header with a 3.96mm pitch, featuring a vertical orientation and solder termination. This male connector utilizes a copper alloy contact material with tin-lead plating, offering a 7A current rating and 600V AC voltage rating. The black housing is UL94 V-0 flammability rated and includes a mating connector lock.
TE Connectivity 647260-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 647260-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.