9-position wire-to-board header with a 3.96mm pitch. Features copper alloy contacts with tin/lead plating, a round contact shape, and a 3.18mm contact post length. Rated for 7A current and 600V AC, with a UL94 V-0 flammability rating. This male connector offers vertical orientation, solder termination, and includes a mating connector lock.
TE Connectivity 647260-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.18mm |
| Contact Shape | Round |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 647260-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.