Wire-to-board connector with 6 positions and a 3.96mm pitch. Features a male, vertical orientation header with solder termination and through-hole mounting. Contacts are copper alloy with gold plating, rated for 7A current and 600V AC voltage. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 647271-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 11.43mm |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647271-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.