3-position, 1-row straight wire housing with female socket contacts, designed for 2.54mm pitch crimp termination. This natural colored, UL94 V-0 flammability rated cable mount connector features a mating connector lock and is RoHS compliant. Dimensions include a 12.95mm depth and 8.13mm length.
TE Connectivity 647284-3 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 8.13mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647284-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.