7-position vertical header with a 3.96mm pitch, designed for through-hole mounting. Features male pin contacts made of copper alloy with tin plating, offering a 7A current rating and 600V AC voltage rating. The brown housing is UL94 V-0 flammability rated and lead-free compliant. Includes mating connector lock for secure connections.
TE Connectivity 647303-1 technical specifications.
| Color | Brown |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11.43mm |
| Contact Plating | Tin |
| Contact Post Length | 3.18mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Positions | 7 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.