26-position shrouded header receptacle with a straight, through-hole mounting orientation. Features gold-plated brass male pin contacts for reliable wire-to-device connectivity. Operating temperature range of -40°C to 125°C with a maximum voltage rating of 250V DC. Constructed with black polyester insulation and a UL94 V-0 flammability rating. This lead-free, RoHS-compliant component is designed for automotive applications.
TE Connectivity 6473418-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 24.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 36.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Number of Signal Positions | 26 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 0.118inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6473418-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.