Signal contact, female, straight, cable mount, crimp termination. Features a 4A current rating and 250V voltage rating, with a 10A contact current rating. Constructed from bronze with tin, lead, bright plating and nickel underplate. Designed for discrete wire, 24-18AWG, with an insulation diameter of 2.84mm. Operates within a temperature range of -67°C to 221°C. Supplied on tape and reel packaging with 5500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 647406-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 4A |
| Insulation Diameter | 2.84mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.03um |
| RoHS Compliant | No |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 647406-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.