Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-24 AWG discrete wire, this component offers a 4A current rating and a 250V voltage rating. Constructed from bronze with tin, lead, and bright plating over a nickel underplate, it operates within a temperature range of -67°C to 221°C. The contact has a 2.84mm insulation diameter and a 13.68mm length, with a 3.96mm pitch.
TE Connectivity 647409-1 technical specifications.
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Current Rating | 4A |
| ELV | Non-Compliant |
| Insulation Diameter | 2.84mm |
| Length | 13.68mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 3.96mm |
| Plating Thickness | 2.03um |
| RoHS Compliant | No |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 647409-1 to view detailed technical specifications.
No datasheet is available for this part.