TE Connectivity 647466-2 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| ELV | Compliant |
| Insulation Diameter | 2.84mm |
| Length | 13.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647466-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.