5-position shrouded header receptacle for board-to-board and mezzanine applications. Features a 3.96mm pitch and right-angle cable mount termination. Constructed with a copper alloy contact material and gold plating, offering female socket contacts. Housing is white, with a red color for the component itself. Compliant with RoHS and ELV standards, and rated UL94 V-2 for flammability. Designed for discrete or ribbon wire/cable types up to 22AWG.
TE Connectivity 647478-5 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647478-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.