6-position, 1-row shrouded header with 3.96mm pitch, featuring female copper alloy contacts with gold plating. This right-angle, cable mount connector offers a 22AWG wire/cable gauge for discrete and ribbon wire types. It includes mating alignment and a mating connector lock, with a white housing and red color. The component is UL94 V-2 flammability rated and RoHS compliant.
TE Connectivity 647478-6 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 23.8mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Width | 9.02mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647478-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.