TE Connectivity 647478-9 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Number of Contacts | 9 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647478-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.