
Right-angle, shrouded header connector with 2 positions and 1 row. Features female copper alloy contacts with gold plating and a square contact shape, designed for IDC termination of 18AWG wire. Operates within a temperature range of -55°C to 105°C with a maximum voltage rating of 600V AC. Housing is white, UL94 V-2 flammability rated, and includes mating alignment and locking features.
TE Connectivity 647479-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Depth | 9.78mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 7.92mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mounting Ears | No (Without) |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | Yes (With) |
| Termination | IDC |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647479-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.