TE Connectivity 647502-6 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 8.08 |
| Product Height (mm) | 10.55 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Max Voltage Rating | 250VAC |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 647502-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.