Six-position, single-row wire housing for wire-to-wire applications. Features a 2.54mm pitch and straight, cable mount orientation. Designed for crimp termination with a female gender and natural housing color. Offers mating alignment and retention, with a maximum operating temperature of 221°C. UL94 V-0 flammability rating and CSA approval.
TE Connectivity 647508-6 technical specifications.
| Approvals | CSA |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.26inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 15.75mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647508-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.