This 5-contact through-hole connector features gold plating for reliable connections. It is packaged in bulk and has a 2.54mm pitch. The connector is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity 647628-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647628-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.