This 7-position through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and has a solder termination. It has one row of contacts and is manufactured by TE Connectivity.
TE Connectivity 647628-7 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647628-7 to view detailed technical specifications.
No datasheet is available for this part.