This 3-contact through-hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard applications.
TE Connectivity 647629-3 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647629-3 to view detailed technical specifications.
No datasheet is available for this part.