This 6-contact through-hole connector features gold plating for reliable electrical connections. It is designed for use in applications where a 2.54mm pitch is required, and is available in bulk packaging. The connector is not radiation hardened, but is compliant with RoHS regulations.
TE Connectivity 647629-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647629-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.