3-position, 1-row wire-to-board header with a 2.54mm pitch. Features copper alloy contacts with tin plating, a square contact shape, and a 7.37mm mating length. Rated for 5A current and 250V AC, this right-angle, through-hole mounted component offers solder termination and a mating connector lock. Housing is black with UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 647630-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.37mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647630-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.