4-position, 1-row wire-to-board header with a 2.54mm pitch. Features male, square copper alloy contacts with tin plating and a 3.56mm post length. Rated for 5A current and 250V AC voltage. Right-angle, through-hole mounting with a UL94 V-0 flammability rating. Includes mating connector lock.
TE Connectivity 647630-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.37mm |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| Contact Shape | Square |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647630-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.