TE Connectivity 647663-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.66inch |
| Housing Color | Natural |
| Length | 0.308inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 0.156inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| VDE Tested | No |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647663-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.