3-position, right-angle shrouded header for wire-to-board applications. Features a 3.96mm pitch and 7.5A current rating. Constructed with brass contacts with tin plating, offering 80um plating thickness and a mating length of 8.6mm. The white nylon housing provides insulation and is rated UL94 V-0 for flammability. Operates within a temperature range of -25°C to 105°C and supports a maximum voltage rating of 250V AC. This component is RoHS compliant and lead-free.
TE Connectivity 647676-3 technical specifications.
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 8.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.4677inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 0.605inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647676-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.