4-position, right-angle wire-to-board header with a 3.96mm pitch. Features brass male pin contacts with tin plating for 7.5A current rating and 250V AC voltage rating. Nylon housing in white, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C. Designed for solder termination with a through-hole mounting style.
TE Connectivity 647676-4 technical specifications.
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Current Rating | 7.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 8.6mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.6mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.37inch |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Length | 0.624inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Plating Thickness | 80um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| Width | 0.605inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 647676-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.